20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200209

DigiKey Part Number
900-0151200209-ND
Manufacturer
Manufacturer Product Number
0151200209
Description
CABLE FFC/FPC 20POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200209 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.40000¥27.40
10¥23.28900¥232.89
25¥21.82720¥545.68
50¥20.78400¥1,039.20
100¥19.79190¥1,979.19
250¥18.55200¥4,638.00
500¥17.66654¥8,833.27
1,000¥16.82356¥16,823.56
3,000¥15.56981¥46,709.43
Manufacturers Standard Package