LCMXO2-1200ZE-1SG32I | ||
---|---|---|
DigiKey Part Number | LCMXO2-1200ZE-1SG32I-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-1200ZE-1SG32I | |
Description | IC FPGA 21 I/O 32QFNS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 21 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.63000 | ¥79.63 |
25 | ¥69.36880 | ¥1,734.22 |
100 | ¥66.70090 | ¥6,670.09 |