LCMXO2-640HC-4SG48C | ||
---|---|---|
DigiKey Part Number | 220-2154-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-640HC-4SG48C | |
Description | IC FPGA 40 I/O 48QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 40 18432 640 48-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Total RAM Bits | 18432 | |
Number of I/O | 40 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | MachXO2 Non-volatile Technology |
PCN Design/Specification | Top Mark Format Change 20/Dec/2023 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.43000 | ¥52.43 |
25 | ¥45.52480 | ¥1,138.12 |
100 | ¥43.85820 | ¥4,385.82 |
Attribute | Description |
---|---|
Other Names | LCMXO2-640HC-4SG48C-ND 220-2154 |
Standard Package | 260 |