CXS35-36T-C | ||
---|---|---|
DigiKey Part Number | 298-11610-ND | |
Manufacturer | ||
Manufacturer Product Number | CXS35-36T-C | |
Description | CONN TERM RECT LUG 6-14AWG #3/16 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.080" (27.43mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥14.25100 | ¥142.51 |
25 | ¥13.88680 | ¥347.17 |
50 | ¥13.52080 | ¥676.04 |
100 | ¥13.15550 | ¥1,315.55 |
500 | ¥12.78984 | ¥6,394.92 |
1,000 | ¥12.05904 | ¥12,059.04 |