LAMA1/0-14-QY | ||
---|---|---|
DigiKey Part Number | 298-10103-ND | |
Manufacturer | ||
Manufacturer Product Number | LAMA1/0-14-QY | |
Description | CONN TERM RECT LUG 1/0-14AWG 1/4 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-14 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | 1.470" (37.34mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LAMA Series |
Environmental Information | Panduit RoHS Statement |
Featured Product | Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors |
PCN Obsolescence/ EOL | Discontinuation due to packaging chg 08/SEP/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.25000 | ¥23.25 |
10 | ¥22.63200 | ¥226.32 |
25 | ¥22.00480 | ¥550.12 |
50 | ¥21.37720 | ¥1,068.86 |
100 | ¥20.74790 | ¥2,074.79 |
500 | ¥20.11902 | ¥10,059.51 |
1,000 | ¥19.49029 | ¥19,490.29 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LAMA1/0-14-L | Panduit Corp | 0 | 298-LAMA1/0-14-L-ND | ¥24.07000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | LAMA1014QY 298-10103 |
Standard Package | 1 |