CXS70-14T-C | ||
---|---|---|
DigiKey Part Number | 298-21095-ND | |
Manufacturer | ||
Manufacturer Product Number | CXS70-14T-C | |
Description | CONN TERM RECT LUG 4-14 AWG #1/4 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4-14 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 0.470" (11.94mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥21.76300 | ¥217.63 |
100 | ¥19.95280 | ¥1,995.28 |
1,000 | ¥18.74334 | ¥18,743.34 |