

7346 | |
|---|---|
DigiKey Part Number | 377-1403-ND |
Manufacturer | |
Manufacturer Product Number | 7346 |
Description | MACH SCREW TRUSS PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10-32 Truss Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Bud Industries | Features Pilot Point |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Length - Below Head 0.620" (15.75mm) |
Type Machine Screw | Material Steel |
Screw Head Type Truss Head | Plating Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 100 | ¥1.78110 | ¥178.11 |



