TXS0108EPWR | ||
---|---|---|
DigiKey Part Number | 296-23011-2-ND - Tape & Reel (TR) 296-23011-1-ND - Cut Tape (CT) 296-23011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXS0108EPWR | |
Description | IC TRANSLATOR BIDIR 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TXS0108EPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.03300 | ¥110.33 |
25 | ¥10.40600 | ¥260.15 |
100 | ¥8.86610 | ¥886.61 |
250 | ¥8.32460 | ¥2,081.15 |
500 | ¥7.28398 | ¥3,641.99 |
1,000 | ¥6.03535 | ¥6,035.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.61910 | ¥11,238.20 |
6,000 | ¥5.41100 | ¥32,466.00 |
10,000 | ¥5.20288 | ¥52,028.80 |