P3A9606JKZ | |
---|---|
DigiKey Part Number | 568-P3A9606JKZTR-ND - Tape & Reel (TR) 568-P3A9606JKZCT-ND - Cut Tape (CT) 568-P3A9606JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3A9606JKZ |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 52Mbps 8-X2SON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.72 V ~ 1.98 V | |
Voltage - VCCB | 0.72 V ~ 1.98 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 52Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥6.06520 | ¥151.63 |
100 | ¥4.98140 | ¥498.14 |
250 | ¥4.65636 | ¥1,164.09 |
500 | ¥4.11486 | ¥2,057.43 |
1,000 | ¥3.24860 | ¥3,248.60 |
2,500 | ¥3.03201 | ¥7,580.03 |
5,000 | ¥2.88041 | ¥14,402.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.77213 | ¥55,442.60 |