ASP-188588-01 | |
---|---|
DigiKey Part Number | 612-ASP-188588-01TR-ND - Tape & Reel (TR) 612-ASP-188588-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-188588-01 |
Description | CONN ARRAY VITA 57.4 FMC+ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | VITA 57.4 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.79000 | ¥377.79 |
10 | ¥330.83700 | ¥3,308.37 |
25 | ¥316.53920 | ¥7,913.48 |
50 | ¥306.32680 | ¥15,316.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥266.79771 | ¥46,689.60 |