Gates and Inverters

Results: 13,247
Stocking Options
Environmental Options
Media
Exclude
13,247Results

Showing
of 13,247
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
103,146
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74LVC1G04DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
97,010
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74LVC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
66,257
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74LVC1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
51,323
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
49,574
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74AHC1G04DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
48,324
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G14DCKR
IC INVERT SCHMITT 1CH 1IN SC70-5
Texas Instruments
47,995
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74LVC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
28,115
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
NC7SZ332P6X
NC7WZ14P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
24,157
In Stock
63,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.2V ~ 1.2V
1.4V ~ 3.6V
4.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
SC70-5
SN74LVC1G06DCKR
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
2,549
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Open Drain
1.65V ~ 5.5V
10 µA
-, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74AHC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
1,121
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
1 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT753
SN74LVC1G32DBVR
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
48,003
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.04266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74AUP1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
165,959
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LV1T08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
2,699
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.05442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
TC7SZ00F,LJ(CT
TC4S584F,LF
IC INVERT SCHMITT 1CH 1-INP SMV
Toshiba Semiconductor and Storage
36,785
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.06542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
1.1V ~ 3.3V
3.35V ~ 10.6V
120ns @ 15V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SMV
SC-74A, SOT-753
SC-70-6
SN74LVC1G11DCKR
IC GATE AND 1CH 3-INP SC70-6
Texas Instruments
32,683
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.06456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SN74ACT32DR
SN74HC14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
155,297
In Stock
1 : $0.19000
Cut Tape (CT)
2,500 : $0.07391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ADC081S021CIMF/NOPB
SN74LVC2G14DBVR
IC INVERTER 2CH 2-INP SOT23-6
Texas Instruments
38,772
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.07486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC70-5
SN74LVC1G132DCKR
IC GATE NAND 1CH 2-INP SC70-5
Texas Instruments
5,299
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.07608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SN74ACT32DR
SN74HC04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
65,415
In Stock
1 : $0.20000
Cut Tape (CT)
2,500 : $0.08115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SN74ACT32DR
SN74HCT14DR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
38,586
In Stock
1 : $0.21000
Cut Tape (CT)
2,500 : $0.08404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
30ns @ 5.5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74LVC14APWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
18,722
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.15V ~ 0.8V
1.3V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SC-70-6
SN74LVC2G04DCKR
IC INVERTER 2CH 2-INP SC70-6
Texas Instruments
8,986
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
39,664
In Stock
1 : $0.22000
Cut Tape (CT)
2,500 : $0.09043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74HC00PWR
IC GATE NAND 4CH 2-INP 14TSSOP
Texas Instruments
35,193
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 13,247

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.