Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,148 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,000 : ¥8.03112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
928 In Stock | 1 : ¥19.62000 Cut Tape (CT) 1,000 : ¥9.64212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
13,247 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥11.78214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,273 In Stock | 1 : ¥28.32000 Cut Tape (CT) 1,000 : ¥14.97434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,857 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,500 : ¥7.36818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,456 In Stock | 1 : ¥19.95000 Cut Tape (CT) 3,000 : ¥9.14505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
478 In Stock | 1 : ¥28.32000 Tube | Tube | Active | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
400 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,872 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥8.38378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 1,000 : ¥14.68414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 285 : ¥28.14740 Tube | Tube | Last Time Buy | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
77 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
22 In Stock | 1 : ¥23.97000 Tube | Tube | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.23475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥12.03113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 2,500 : ¥6.98471 Tape & Reel (TR) | Tape & Reel (TR) | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 800 : ¥9.76523 Tube | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | Die | Diesale | |||
0 In Stock | 1,000 : ¥11.95626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 2,500 : ¥12.03113 Tape & Reel (TR) | Tape & Reel (TR) | Active | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 800 : ¥14.08919 Tube | Tube | Active | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | Die | Diesale | |||
0 In Stock | 570 : ¥15.14019 Tube | Tube | Last Time Buy | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | Obsolete | Tube | Obsolete | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Voltage Feedback | 1 | - | 1400V/µs | - | 900 MHz | 2 µA | 800 µV | 7mA | 90 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |