Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6645MA/NOPB

DigiKey Part Number
LMH6645MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6645MA/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6645MA/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
725µA
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
22V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
55 MHz
Base Product Number
Current - Input Bias
650 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥18.66500¥186.65
95¥15.41179¥1,464.12
190¥14.75889¥2,804.19
285¥14.43158¥4,113.00
570¥13.95191¥7,952.59
1,045¥13.60253¥14,214.64
2,565¥13.18292¥33,814.19
5,035¥12.93060¥65,105.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.