
LMH6609MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6609MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6609MA/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6609MA/NOPB Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 900 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.34000 | ¥32.34 |
| 10 | ¥24.39600 | ¥243.96 |
| 95 | ¥20.29716 | ¥1,928.23 |
| 190 | ¥19.47495 | ¥3,700.24 |
| 285 | ¥19.06277 | ¥5,432.89 |
| 570 | ¥18.45863 | ¥10,521.42 |
| 1,045 | ¥18.01862 | ¥18,829.46 |
| 2,565 | ¥17.49016 | ¥44,862.26 |


