LMH6639 MDC | ||
---|---|---|
DigiKey Part Number | LMH6639MDC-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH6639 MDC | |
Description | IC OPAMP VFB 1 CIRCUIT DIESALE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail Diesale | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 228 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 4.18mA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.76523 | ¥7,812.18 |