
LMH6639MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6639MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6639MA/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6639MA/NOPB Models |
Category | Current - Input Bias 1.4 µA |
Mfr | Voltage - Input Offset 1.3 mV |
Series | Current - Supply 4.18mA |
Packaging Tube | Current - Output / Channel 112 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 228 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.62100 | ¥136.21 |
| 95 | ¥11.14442 | ¥1,058.72 |
| 190 | ¥10.64695 | ¥2,022.92 |
| 285 | ¥10.39814 | ¥2,963.47 |
| 570 | ¥10.03267 | ¥5,718.62 |
| 1,045 | ¥9.76659 | ¥10,206.09 |
| 2,565 | ¥9.44704 | ¥24,231.66 |
| 5,035 | ¥9.25484 | ¥46,598.12 |


