LMH6609MF/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6609MF/NOPBTR-ND - Tape & Reel (TR) LMH6609MF/NOPBCT-ND - Cut Tape (CT) LMH6609MF/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH6609MF/NOPB | |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6609MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45700 | ¥254.57 |
25 | ¥24.06640 | ¥601.66 |
100 | ¥20.85750 | ¥2,085.75 |
250 | ¥19.78748 | ¥4,946.87 |
500 | ¥17.75534 | ¥8,877.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.97434 | ¥14,974.34 |
2,000 | ¥14.22561 | ¥28,451.22 |
5,000 | ¥13.69083 | ¥68,454.15 |