LTL-14CHJ

DigiKey Part Number
160-1058-ND
Manufacturer
Manufacturer Product Number
LTL-14CHJ
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
200°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 630nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.45mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.17600¥21.76
100¥1.43750¥143.75
1,000¥1.17736¥1,177.36
Manufacturers Standard Package