XLUGR34M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUGR34M

DigiKey Part Number
1497-1024-ND
Manufacturer
Manufacturer Product Number
XLUGR34M
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
XLUGR34M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,174
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.27400¥22.74
100¥1.62080¥162.08
500¥1.32360¥661.80
1,000¥1.22562¥1,225.62
2,000¥1.14226¥2,284.52
5,000¥1.05093¥5,254.65
10,000¥0.99388¥9,938.80
25,000¥0.93160¥23,290.00
Manufacturers Standard Package