



AD9709ASTZ | |
|---|---|
DigiKey Part Number | AD9709ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9709ASTZ |
Description | IC DAC 8BIT 48-LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9709ASTZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±0.1, ±0.1 |
Part Status Active | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 48-LQFP |
Settling Time 35ns (Typ) | Supplier Device Package 48-LQFP (7x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.57000 | ¥165.57 |
| 10 | ¥132.01400 | ¥1,320.14 |
| 58 | ¥117.62069 | ¥6,822.00 |
| 116 | ¥113.63190 | ¥13,181.30 |
| 290 | ¥109.42031 | ¥31,731.89 |
| 522 | ¥107.23634 | ¥55,977.37 |





