10 Bit Analog to Digital Converter 2 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7912ARMZ

DigiKey Part Number
AD7912ARMZ-ND
Manufacturer
Manufacturer Product Number
AD7912ARMZ
Description
IC ADC 10BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7912ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
10
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-MSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.91000¥98.91
10¥77.55600¥775.56
50¥69.00320¥3,450.16
100¥66.35430¥6,635.43
250¥63.55788¥15,889.47
500¥61.87198¥30,935.99
1,000¥60.48469¥60,484.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.