
XLMDKVG58M | |
|---|---|
DigiKey Part Number | 1497-XLMDKVG58M-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKVG58M |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 574nm Green, 460nm Blue |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.50580 | ¥250.58 |
| 500 | ¥2.07312 | ¥1,036.56 |
| 1,000 | ¥1.93080 | ¥1,930.80 |
| 2,000 | ¥1.80989 | ¥3,619.78 |
| 5,000 | ¥1.67762 | ¥8,388.10 |
| 10,000 | ¥1.59511 | ¥15,951.10 |
| 25,000 | ¥1.50509 | ¥37,627.25 |










