LP5521TM/NOPB | |
---|---|
DigiKey Part Number | LP5521TM/NOPBTR-ND - Tape & Reel (TR) LP5521TM/NOPBCT-ND - Cut Tape (CT) LP5521TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5521TM/NOPB |
Description | IC LED DRVR RGLTR I2C 20TUSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 20-TuSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP5521TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.55V | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA | |
Supplier Device Package | 20-TuSMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.34600 | ¥113.46 |
25 | ¥10.77120 | ¥269.28 |
100 | ¥8.84940 | ¥884.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.27196 | ¥2,067.99 |
500 | ¥7.31024 | ¥3,655.12 |
1,250 | ¥5.77122 | ¥7,214.02 |
2,500 | ¥5.38647 | ¥13,466.18 |
6,250 | ¥5.11714 | ¥31,982.12 |
12,500 | ¥4.92477 | ¥61,559.62 |