BH1726NUC-E2 | ||
---|---|---|
DigiKey Part Number | BH1726NUC-E2TR-ND - Tape & Reel (TR) BH1726NUC-E2CT-ND - Cut Tape (CT) BH1726NUC-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BH1726NUC-E2 | |
Description | SENSOR OPT AMBIENT WSON008X2120 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient I2C 8-UFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BH1726NUC-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | WSON008X2120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.33000 | ¥23.33 |
10 | ¥19.01600 | ¥190.16 |
25 | ¥15.43040 | ¥385.76 |
50 | ¥14.35240 | ¥717.62 |
100 | ¥13.63540 | ¥1,363.54 |
500 | ¥11.48242 | ¥5,741.21 |
1,000 | ¥10.76480 | ¥10,764.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.40597 | ¥41,623.88 |
8,000 | ¥9.86774 | ¥78,941.92 |