SN65LVDS93AIDGGRQ1 | ||
---|---|---|
DigiKey Part Number | 296-48658-2-ND - Tape & Reel (TR) 296-48658-1-ND - Cut Tape (CT) 296-48658-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS93AIDGGRQ1 | |
Description | IC XMITTER LVDS SERDES 56TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 135Mbps Serializer 28 Input 4 Output 56-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65LVDS93AIDGGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 135Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.12000 | ¥86.12 |
10 | ¥77.83300 | ¥778.33 |
25 | ¥74.21240 | ¥1,855.31 |
100 | ¥64.43680 | ¥6,443.68 |
250 | ¥61.54088 | ¥15,385.22 |
500 | ¥56.11072 | ¥28,055.36 |
1,000 | ¥48.87057 | ¥48,870.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.06058 | ¥94,121.16 |