SN65LVDS93ADGG | ||
---|---|---|
DigiKey Part Number | 296-25108-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS93ADGG | |
Description | IC TX LVDS SERDES 56TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.78Gbps Serializer 28 Input 4 Output 56-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65LVDS93ADGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.78Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.59000 | ¥87.59 |
10 | ¥79.14600 | ¥791.46 |
35 | ¥75.46971 | ¥2,641.44 |
105 | ¥65.52857 | ¥6,880.50 |
280 | ¥62.58368 | ¥17,523.43 |
525 | ¥57.06170 | ¥29,957.39 |
1,015 | ¥49.69891 | ¥50,444.39 |