SM06B-SHLS-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM06B-SHLS-TF(LF)(SN)
SM06B-SHLS-TF(LF)(SN)
SM06B-SHLS-TF(LF)(SN)

SM06B-SHLS-TF

DigiKey Part Number
455-SM06B-SHLS-TFTR-ND - Tape & Reel (TR)
455-SM06B-SHLS-TFCT-ND - Cut Tape (CT)
455-SM06B-SHLS-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM06B-SHLS-TF
Description
CONN HEADER SMD R/A 6POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM06B-SHLS-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,903
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥4.73000¥47.30
100¥4.02060¥402.06
500¥3.58844¥1,794.22
1,000¥3.41710¥3,417.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥2.61206¥11,754.27
9,000¥2.53459¥22,811.31
Manufacturers Standard Package