


ASSHLSSHL28K102 | |
|---|---|
DigiKey Part Number | 455-3951-ND |
Manufacturer | |
Manufacturer Product Number | ASSHLSSHL28K102 |
Description | JUMPER SSHL-003T-P0.2 X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.99000 | ¥4.99 |
| 10 | ¥4.22800 | ¥42.28 |
| 25 | ¥3.96240 | ¥99.06 |
| 50 | ¥3.77040 | ¥188.52 |
| 100 | ¥3.59130 | ¥359.13 |
| 250 | ¥3.36568 | ¥841.42 |
| 500 | ¥3.20486 | ¥1,602.43 |
| 1,000 | ¥3.05170 | ¥3,051.70 |
| 3,000 | ¥2.82397 | ¥8,471.91 |





















