
SN74AUP1T34QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-40540-2-ND - Tape & Reel (TR) 296-40540-1-ND - Cut Tape (CT) 296-40540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T34QDCKRQ1 |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T34QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.26100 | ¥52.61 |
| 25 | ¥4.73920 | ¥118.48 |
| 100 | ¥4.16440 | ¥416.44 |
| 250 | ¥3.89000 | ¥972.50 |
| 500 | ¥3.72420 | ¥1,862.10 |
| 1,000 | ¥3.70410 | ¥3,704.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41923 | ¥10,257.69 |
| 6,000 | ¥3.33676 | ¥20,020.56 |
| 9,000 | ¥3.29546 | ¥29,659.14 |
| 15,000 | ¥3.24971 | ¥48,745.65 |
| 21,000 | ¥3.22298 | ¥67,682.58 |











