


TPS7A8801QRTJRQ1 | |
|---|---|
DigiKey Part Number | 296-49017-2-ND - Tape & Reel (TR) 296-49017-1-ND - Cut Tape (CT) 296-49017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8801QRTJRQ1 |
Description | IC REG LINEAR POS ADJ 1A 20-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8801QRTJRQ1 Models |
Category | Current - Quiescent (Iq) 3.5 mA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (500kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 140°C (TJ) |
Number of Regulators 2 | Grade Automotive |
Voltage - Input (Max) 6.5V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 20-WFQFN Exposed Pad |
Voltage Dropout (Max) 0.225V @ 1A | Supplier Device Package 20-WQFN (4x4) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥28.35800 | ¥283.58 |
| 25 | ¥26.10000 | ¥652.50 |
| 100 | ¥23.61750 | ¥2,361.75 |
| 250 | ¥22.43352 | ¥5,608.38 |
| 500 | ¥22.40872 | ¥11,204.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.40781 | ¥61,223.43 |










