TCAN332GDCNR | ||
---|---|---|
DigiKey Part Number | 296-48677-2-ND - Tape & Reel (TR) 296-48677-1-ND - Cut Tape (CT) 296-48677-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCAN332GDCNR | |
Description | IC TRANSCEIVER 1/1 SOT23-8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN332GDCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.18000 | ¥211.80 |
25 | ¥19.98160 | ¥499.54 |
100 | ¥17.02370 | ¥1,702.37 |
250 | ¥15.98492 | ¥3,996.23 |
500 | ¥13.98676 | ¥6,993.38 |
1,000 | ¥11.58905 | ¥11,589.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.78982 | ¥32,369.46 |
6,000 | ¥10.39019 | ¥62,341.14 |