VEML3235SL | ||
---|---|---|
DigiKey Part Number | 751-VEML3235SLTR-ND - Tape & Reel (TR) 751-VEML3235SLCT-ND - Cut Tape (CT) 751-VEML3235SLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEML3235SL | |
Description | SENSOR OPT AMBIENT 4SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient I2C 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.81000 | ¥13.81 |
10 | ¥10.38200 | ¥103.82 |
25 | ¥8.30560 | ¥207.64 |
100 | ¥7.61510 | ¥761.51 |
500 | ¥6.40326 | ¥3,201.63 |
1,000 | ¥5.71106 | ¥5,711.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.53796 | ¥13,844.90 |
5,000 | ¥5.19183 | ¥25,959.15 |
7,500 | ¥4.93224 | ¥36,991.80 |
12,500 | ¥4.84571 | ¥60,571.38 |
17,500 | ¥4.75918 | ¥83,285.65 |