Color Sensor 16 b 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS-16D24-44-DF8/TR8

DigiKey Part Number
1080-CLS-16D24-44-DF8/TR8TR-ND - Tape & Reel (TR)
1080-CLS-16D24-44-DF8/TR8CT-ND - Cut Tape (CT)
1080-CLS-16D24-44-DF8/TR8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLS-16D24-44-DF8/TR8
Description
COLOR SENSOR I2C 16-B 8-SMD
Customer Reference
Detailed Description
Color Sensor 16 b 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution (Bits)
16 b
Manufacturer
Everlight Electronics Co Ltd
Voltage - Supply
2.4 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
210µA
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Output
I2C
Package / Case
8-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,501
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
5¥9.82400¥49.12
10¥9.34500¥93.45
25¥8.77600¥219.40
50¥8.38420¥419.21
100¥8.02520¥802.52
500¥7.30622¥3,653.11
1,000¥7.03851¥7,038.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.79327¥13,586.54
4,000¥6.56830¥26,273.20
6,000¥6.55002¥39,300.12
Manufacturers Standard Package