
MLPF-NRG-01D3 | |
|---|---|
DigiKey Part Number | 497-MLPF-NRG-01D3TR-ND - Tape & Reel (TR) 497-MLPF-NRG-01D3CT-ND - Cut Tape (CT) 497-MLPF-NRG-01D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-NRG-01D3 |
Description | RF FILTER LOWPASS 2.45GHZ 6WFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-WFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer STMicroelectronics | Insertion Loss 1.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFBGA, CSPBGA |
Part Status Active | Size / Dimension 0.039" L x 0.063" W (1.00mm x 1.60mm) |
Frequency 2.45GHz Center | Height (Max) 0.027" (0.68mm) |
Bandwidth 100MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.24100 | ¥22.41 |
| 25 | ¥2.06400 | ¥51.60 |
| 50 | ¥1.94180 | ¥97.09 |
| 100 | ¥1.82600 | ¥182.60 |
| 250 | ¥1.68376 | ¥420.94 |
| 500 | ¥1.58386 | ¥791.93 |
| 1,000 | ¥1.48976 | ¥1,489.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.29250 | ¥6,462.50 |
| 10,000 | ¥1.21582 | ¥12,158.20 |
| 15,000 | ¥1.17308 | ¥17,596.20 |
| 25,000 | ¥1.12134 | ¥28,033.50 |
| 35,000 | ¥1.08850 | ¥38,097.50 |
| 50,000 | ¥1.05471 | ¥52,735.50 |









