
STM32WB05KNV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB05KNV6TR-ND - Tape & Reel (TR) 497-STM32WB05KNV6TRCT-ND - Cut Tape (CT) 497-STM32WB05KNV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB05KNV6TR |
Description | ULTRA-LOW-POWER, 2.4 GHZ NETWORK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces GPIO, I2S, SPI, UART |
Series | GPIO 20 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.4mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 32-VFQFPN (5x5) |
Power - Output 8dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥14.72900 | ¥147.29 |
| 25 | ¥13.90680 | ¥347.67 |
| 100 | ¥12.77220 | ¥1,277.22 |
| 250 | ¥12.09204 | ¥3,023.01 |
| 500 | ¥11.61108 | ¥5,805.54 |
| 1,000 | ¥11.15771 | ¥11,157.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.49195 | ¥31,475.85 |
| 6,000 | ¥10.10308 | ¥60,618.48 |





