IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB09KEV6TR

DigiKey Part Number
497-STM32WB09KEV6TR-ND - Tape & Reel (TR)
497-STM32WB09KEV6TRCT-ND - Cut Tape (CT)
497-STM32WB09KEV6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WB09KEV6TR
Description
ULTRA-LOW-POWER, ARM CORTEX-M0+
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-104dBm
Mfr
Memory Size
512kB Flash, 64kB RAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
20
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.6mA ~ 9.1mA
RF Family/Standard
Bluetooth
Current - Transmitting
4.9mA ~ 9.7mA
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
32-VFQFN Exposed Pad
Power - Output
8dBm
Supplier Device Package
32-VFQFPN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥18.56600¥185.66
25¥17.53920¥438.48
100¥16.12070¥1,612.07
250¥15.27004¥3,817.51
500¥14.66898¥7,334.49
1,000¥14.10241¥14,102.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.27042¥39,811.26
6,000¥12.78466¥76,707.96
Manufacturers Standard Package