


APS5130PD7C-P22 | |
|---|---|
DigiKey Part Number | 754-2215-2-ND - Tape & Reel (TR) 754-2215-1-ND - Cut Tape (CT) 754-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS5130PD7C-P22 |
Description | COLOR SENSOR CURRENT/RGB 4-SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APS5130PD7C-P22 Models |
Category | Output Current, RGB |
Manufacturer Kingbright | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥14.29900 | ¥142.99 |
| 100 | ¥11.00410 | ¥1,100.41 |
| 500 | ¥9.55250 | ¥4,776.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥8.83660 | ¥13,254.90 |
| 3,000 | ¥8.47300 | ¥25,419.00 |
| 4,500 | ¥8.28683 | ¥37,290.74 |
| 7,500 | ¥8.07689 | ¥60,576.68 |









