VEML3328SL | ||
---|---|---|
DigiKey Part Number | 751-VEML3328SLTR-ND - Tape & Reel (TR) 751-VEML3328SLCT-ND - Cut Tape (CT) 751-VEML3328SLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEML3328SL | |
Description | RGBCIR COLOR SENSOR I2C OPLGA4 S | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Color Sensor 16 b 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.6 V ~ 3.6 V | |
Current - Supply (Max) | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.07000 | ¥15.07 |
10 | ¥12.26000 | ¥122.60 |
25 | ¥9.94920 | ¥248.73 |
50 | ¥9.25360 | ¥462.68 |
100 | ¥8.79140 | ¥879.14 |
500 | ¥8.14638 | ¥4,073.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.14638 | ¥20,365.95 |