Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5019530505

DigiKey Part Number
900-5019530505TR-ND - Tape & Reel (TR)
900-5019530505CT-ND - Cut Tape (CT)
900-5019530505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019530505
Description
CONN HEADER SMD R/A 5POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5019530505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.130" (3.30mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Contact Finish Thickness - Post
1.97µin (0.050µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥7.10400¥71.04
100¥6.03940¥603.94
500¥5.39006¥2,695.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥5.62005¥7,306.06
2,600¥5.35186¥13,914.84
3,900¥5.20099¥20,283.86
6,500¥5.01701¥32,610.56
9,100¥4.89942¥44,584.72
13,000¥4.77779¥62,111.27
Manufacturers Standard Package