LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,035 In Stock | 1 : ¥20.93000 Tray | - | Tray | Active | 3 | 3 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 7.87mm H x 5.08mm W | 30.70mm x 16.20mm x 2.80mm | 27.90mm L x 10.00mm W | Without Backlight | 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
3,243 In Stock | 1 : ¥34.40000 Bulk | - | Bulk | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 9.92mm H x 6.35mm W | 50.80mm x 22.73mm x 2.20mm | 43.18mm L x 12.70mm W | Without Backlight | 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
5,166 In Stock | 1 : ¥40.72000 Tray | - | Tray | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 13.20mm H x 7.62mm W | 50.80mm x 30.48mm x 2.80mm | 45.72mm L x 17.78mm W | Without Backlight | 3V ~ 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
528 In Stock | 1 : ¥83.65000 Bulk | Bulk | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 12.70mm H x 6.50mm W | 69.80mm x 30.48mm x 2.80mm | 62.20mm L x 17.78mm W | - | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
895 In Stock | 1 : ¥118.71000 Bulk | - | Bulk | Active | 40 | 20 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 5.55mm H x 2.45mm W | 75.70mm x 27.10mm x 6.80mm | 61.00mm L x 15.10mm W | LED - Red/Green/Blue | 2.7V ~ 3.5V | 0.45mm W x 0.65mm H | I2C | ST7036 | -20°C ~ 70°C | Black | Red/Green/Blue | ||
605 In Stock | 1 : ¥178.39000 Box | Box | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Transflective | 25.40mm H x 12.70mm W | 137.16mm x 45.72mm x 2.80mm | 129.54mm L x 30.48mm W | Without Backlight | - | - | - | - | -10°C ~ 70°C | - | - | |||
2,025 In Stock | 1 : ¥42.28000 Tray | - | Tray | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 17.99mm H x 10.16mm W | 93.85mm x 38.10mm x 2.80mm | 86.36mm L x 24.13mm W | Without Backlight | 3V ~ 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
5,340 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | 3 | 3 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 8.89mm H x 6.35mm W | 30.48mm x 22.86mm x 2.80mm | 25.40mm L x 12.70mm W | Without Backlight | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
482 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | 4 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.70mm H x 6.99mm W | 50.80mm x 30.48mm x 2.70mm | 45.72mm L x 17.78mm W | - | - | - | - | - | -10°C ~ 60°C | - | - | |||
9,374 In Stock | 1 : ¥19.37000 Tray | Tray | Active | 3 | 2.5 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.17mm H x 7.00mm W | 30.00mm x 26.17mm x 2.80mm | 26.00mm L x 17.17mm W | Without Backlight | 5V | - | Parallel | - | -40°C ~ 105°C | Black | Gray | |||
1,499 In Stock | 1 : ¥100.97000 Bulk | Bulk | Active | 6 | 6 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 17.78mm H x 12.70mm W | 93.85mm x 38.10mm x 2.80mm | 88.65mm L x 25.40mm W | - | 3V | - | - | - | -10°C ~ 60°C | - | - |