VI-602-DP-FC-S | ||
---|---|---|
DigiKey Part Number | 153-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-602-DP-FC-S | |
Description | LCD MOD 6DIG 6 X 1 TRANSFLECTIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 69.80mm x 30.48mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 6 | |
Display Format | 6 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.70mm H x 6.50mm W | |
Outline L x W x H | 69.80mm x 30.48mm x 2.80mm | |
Viewing Area | 62.20mm L x 17.78mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.84000 | ¥82.84 |
10 | ¥60.06300 | ¥600.63 |
100 | ¥49.63190 | ¥4,963.19 |
500 | ¥43.46766 | ¥21,733.83 |
1,000 | ¥41.09675 | ¥41,096.75 |
2,000 | ¥40.14837 | ¥80,296.74 |