LCM-S01601DTR | ||
---|---|---|
DigiKey Part Number | 67-1778-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-S01601DTR | |
Description | LCD MOD 16 DIG 16 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 5 x 8 Dots TN - Twisted Nematic Without Backlight Parallel 80.00mm x 36.00mm x 8.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 8.80mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.13000 | ¥88.13 |
10 | ¥63.90100 | ¥639.01 |
135 | ¥52.80363 | ¥7,128.49 |
540 | ¥46.24509 | ¥24,972.35 |
1,080 | ¥43.72266 | ¥47,220.47 |