Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.25000 | ¥206.25 |
10 | ¥190.20600 | ¥1,902.06 |
25 | ¥181.65320 | ¥4,541.33 |
100 | ¥162.42040 | ¥16,242.04 |
250 | ¥154.94044 | ¥38,735.11 |
500 | ¥147.46052 | ¥73,730.26 |