JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,204 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.80444 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
87,349 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.83957 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
4,866 In Stock | 1 : ¥3.12000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
31,179 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | N-Channel | 25 V | - | 40 mA @ 15 V | - | 2 V @ 10 nA | - | 12 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,734 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
9,473 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,017 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.08352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,539 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.16007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | - | 125 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
44,130 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | - | 6 mA @ 10 V | - | 200 mV @ 100 nA | 13pF @ 10V | - | 200 mW | 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV | ||
1,026 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 350 mW | -55°C ~ 135°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
1,232 In Stock | 1 : ¥76.35000 Bulk | Bulk | Active | P-Channel | 25 V | 25 V | 10 mA @ 10 V | 10 mA | 150 mV @ 1 µA | 105pF @ 10V | - | 400 mW | -55°C ~ 135°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
937 In Stock | 1 : ¥76.35000 Bulk | Bulk | Active | P-Channel | 25 V | - | 17 mA @ 10 V | - | 150 mV @ 0.1 µA | 105pF @ 10V | - | 400 mW | -55°C ~ 135°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock Check Lead Time | 2,500 : ¥3.39535 Bulk | - | Bulk | Active | P-Channel | 40 V | - | 1 mA @ 15 V | - | 750 mV @ 1 µA | 7pF @ 15V | - | 310 mW | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | 1,000 : ¥25.89918 Bulk | Bulk | Obsolete | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | - | 300 Ohms | 350 mW | -55°C ~ 135°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |