JFET N-Channel 35 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J111-D74Z

DigiKey Part Number
J111-D74ZCT-ND - Cut Tape (CT)
J111-D74ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
J111-D74Z
Description
JFET N-CH 35V TO92-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 35 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - RDS(On)
30 Ohms
Manufacturer
onsemi
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
FET Type
N-Channel
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Breakdown (V(BR)GSS)
35 V
Supplier Device Package
TO-92-3
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
3 V @ 1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.50600¥25.06
100¥1.58540¥158.54
500¥1.18642¥593.21
1,000¥1.05740¥1,057.40
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.88659¥1,773.18
4,000¥0.80095¥3,203.80
Manufacturers Standard Package