Isolators - Gate Drivers

Results: 4,053
Stocking Options
Environmental Options
Media
Exclude
4,053Results

Showing
of 4,053
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
TLP2398(E
TLP152(TPL,E
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Toshiba Semiconductor and Storage
8,669
In Stock
1 : ¥10.67000
Cut Tape (CT)
3,000 : ¥4.14703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
145ns, 165ns
50ns
18ns, 22ns
2A, 2A
2.5A
1.57V
20 mA
10V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
-
8-SOIC
HT0740LG-G
DIGITAL ISOCH GATE DVR 8SOIC
Microchip Technology
2,545
In Stock
1 : ¥12.32000
Cut Tape (CT)
3,300 : ¥9.34486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
-
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
4,292
In Stock
1 : ¥12.49000
Cut Tape (CT)
3,000 : ¥4.96992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
500ns, 500ns
350ns
50ns, 50ns
400mA, 400mA
600mA
1.55V
25 mA
10V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
cUL, UL
2EDB7259KXUMA1
2EDB7259KXUMA1
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Infineon Technologies
3,743
In Stock
1 : ¥13.40000
Cut Tape (CT)
4,000 : ¥6.60438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
150V/ns
38ns, 38ns
-
-
9A, 5A
5A, 9A
-
-
-
-
-
-
Surface Mount
13-LGA
13-LGA (5x5)
UL
6-SOP
FOD8314TR2
OPTOISO 5KV 1CH GATE DVR 6SOP
onsemi
1,289
In Stock
1 : ¥13.40000
Cut Tape (CT)
1,000 : ¥5.81854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
20kV/µs
500ns, 500ns
300ns
60ns, 40ns
1A, 1A
1.5A
1.5V
25 mA
16V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SOP
UL
8-SOIC (0.154", 3.90mm Width)
1EDB7275FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
2,394
In Stock
1 : ¥14.22000
Cut Tape (CT)
2,500 : ¥7.16257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
4.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
8-SOIC (0.154", 3.90mm Width)
1EDB8275FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
1,020
In Stock
1 : ¥14.80000
Cut Tape (CT)
2,500 : ¥7.16257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
300V/ns
-
2ns
8.3ns, 5ns
5.4A, 9.8A
5.4A, 9.8A
-
-
8.5V ~ 20V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
7,935
In Stock
1 : ¥14.97000
Cut Tape (CT)
1,500 : ¥6.41521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
20kV/µs
200ns, 200ns
50ns
15ns, 8ns
2A, 2A
2.5A
1.55V
20 mA
15V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, cUL, UL, VDE
8-SOIC
1EDI60N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
6,144
In Stock
1 : ¥15.38000
Cut Tape (CT)
2,500 : ¥7.78522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
8 SOIC
SI8261AAC-C-IS
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
18,846
In Stock
1 : ¥20.01000
Tube
-
Tube
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
400mA, 600mA
600mA
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
10-DFN
HT0440K6-G
DIGITAL ISO 2CH GATE DVR 10DFN
Microchip Technology
18,506
In Stock
1 : ¥20.34000
Cut Tape (CT)
3,000 : ¥15.54729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x4)
-
8-SOIC
HT0440LG-G
DIGITAL ISO 2CH GATE DVR 8SOIC
Microchip Technology
9,020
In Stock
1 : ¥20.34000
Cut Tape (CT)
3,300 : ¥15.54728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
-
-
50µs, 150µs
-
650µs, 3ms (Max)
-
-
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
-
8 SOIC
STGAP2HSCMTR
DIGITAL ISO 5KV 1CH GATE DVR 8SO
STMicroelectronics
2,000
In Stock
1 : ¥21.25000
Cut Tape (CT)
1,000 : ¥11.44672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100V/ns
90ns, 90ns
20ns
30ns, 30ns
4A, 4A
4A
-
-
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
UL
8-SOIC
UCC5350MCQDRQ1
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Texas Instruments
4,789
In Stock
1 : ¥22.08000
Cut Tape (CT)
2,500 : ¥12.55837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
3000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, UL, VDE
ISO1042DWV
UCC5350MCQDWVRQ1
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
980
In Stock
1 : ¥22.41000
Cut Tape (CT)
1,000 : ¥13.22619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
20ns
10ns, 10ns
5A, 5A
5A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8-DIP SMD PKG
FOD3180SD
OPTOISO 5KV 1CH GATE DVR 8SMD
onsemi
5,056
In Stock
43,000
Factory
1 : ¥23.98000
Cut Tape (CT)
1,000 : ¥11.28727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
200ns, 200ns
65ns
75ns, 55ns
2A, 2A
2.5A
1.43V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUL, UL
8-DIP
HCPL-3150-000E
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Broadcom Limited
1,602
In Stock
1 : ¥25.22000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
ISO1042DWV
UCC5390ECQDWVRQ1
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Texas Instruments
1,608
In Stock
1 : ¥25.31000
Cut Tape (CT)
1,000 : ¥15.04801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
1
5000Vrms
120kV/µs
60ns, 60ns
20ns
10ns, 10ns
17A, 17A
10A
-
-
13.2V ~ 33V
Automotive
AEC-Q100
-40°C ~ 150°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
CQC, UL, VDE
8 SOIC
SI8261BAC-C-IS
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Skyworks Solutions Inc.
1,480
In Stock
1 : ¥25.64000
Tube
-
Tube
Active
Capacitive Coupling
1
3750Vrms
35kV/µs
60ns, 50ns
28ns
5.5ns, 8.5ns
500mA, 1.2A
4A
2.8V (Max)
30 mA
6.5V ~ 30V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CQC, CSA, UR, VDE
8-SMD
HCPL-3150-500E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
5,023
In Stock
1 : ¥25.72000
Cut Tape (CT)
1,000 : ¥12.17992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
HCPL-3150-300E
OPTOISO 3.75KV 1CH GT DVR 8DIP
Broadcom Limited
2,828
In Stock
1 : ¥25.72000
Tube
-
Tube
Active
Optical Coupling
1
3750Vrms
15kV/µs
500ns, 500ns
300ns
100ns, 100ns
500mA, 500mA
600mA
1.5V
25 mA
15V ~ 30V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP SMD PKG
FOD3180SDV
OPTOISO 5KV 1CH GATE DVR 8SMD
onsemi
1,374
In Stock
32,000
Factory
1 : ¥26.63000
Cut Tape (CT)
1,000 : ¥12.70257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
15kV/µs
200ns, 200ns
65ns
75ns, 55ns
2A, 2A
2.5A
1.43V
25 mA
10V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUL, UL, VDE
8-SOIC (0.154", 3.90mm Width)
1ED3123MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
4,671
In Stock
1 : ¥26.88000
Cut Tape (CT)
1,000 : ¥14.80053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
100ns, 100ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1ED3321MC12NXUMA1
1ED3321MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
2,495
In Stock
1 : ¥27.21000
Cut Tape (CT)
1,000 : ¥15.01083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
1ED3321MC12NXUMA1
1ED3323MC12NXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
318
In Stock
1 : ¥27.21000
Cut Tape (CT)
1,000 : ¥15.01083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
300kV/µs
84ns, 92ns
-
15ns, 15ns
6A, 8.5A
9A, 9A
-
-
40V
-
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-40
UL
Showing
of 4,053

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.