
HCPL-3150-500E | |
|---|---|
DigiKey Part Number | 516-1584-2-ND - Tape & Reel (TR) 516-1584-1-ND - Cut Tape (CT) 516-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-3150-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 500mA, 500mA |
Mfr | Current - Peak Output 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-P340-500E | Broadcom Limited | 2,010 | 516-4139-1-ND | ¥12.10000 | Similar |
| ACPL-P345-500E | Broadcom Limited | 1,462 | 516-4140-1-ND | ¥17.02000 | Similar |
| ACPL-P347-500E | Broadcom Limited | 615 | 516-ACPL-P347-500ECT-ND | ¥15.17000 | Similar |
| ACPL-W340-500E | Broadcom Limited | 6,516 | 516-3740-1-ND | ¥12.61000 | Similar |
| ACPL-W347-500E | Broadcom Limited | 212 | 516-ACPL-W347-500ECT-ND | ¥17.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥19.47600 | ¥194.76 |
| 100 | ¥15.17130 | ¥1,517.13 |
| 500 | ¥13.28260 | ¥6,641.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.66740 | ¥12,667.40 |
| 2,000 | ¥12.14668 | ¥24,293.36 |
| 3,000 | ¥11.88013 | ¥35,640.39 |
| 5,000 | ¥11.57947 | ¥57,897.35 |
| 7,000 | ¥11.40078 | ¥79,805.46 |



