1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-P347-500E

DigiKey Part Number
516-ACPL-P347-500ETR-ND - Tape & Reel (TR)
516-ACPL-P347-500ECT-ND - Cut Tape (CT)
516-ACPL-P347-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-P347-500E
Description
OPTOISO 3.75KV 1CH GATE DRVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
800mA, 800mA
Mfr
Current - Peak Output
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 105°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
50kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Supplier Device Package
6-SO Stretched
Pulse Width Distortion (Max)
40ns
Approval Agency
CSA, UR
Rise / Fall Time (Typ)
8ns, 8ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.49946¥46,498.38
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.42000¥32.42
10¥23.80900¥238.09
100¥18.72660¥1,872.66
500¥16.49682¥8,248.41
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.