600mA Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-315J

DigiKey Part Number
516-1129-5-ND
Manufacturer
Manufacturer Product Number
HCPL-315J
Description
OPTOISO 5KV 2CH GATE DVR 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
500mA, 500mA
Mfr
Current - Peak Output
600mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.6V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
2
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
16-SOIC (0.295", 7.50mm Width), 12 Leads
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
16-SO
Pulse Width Distortion (Max)
300ns
Approval Agency
CSA, IEC/EN/DIN, UR
Rise / Fall Time (Typ)
100ns, 100ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.84000¥85.84
45¥57.61067¥2,592.48
135¥53.16689¥7,177.53
540¥49.00050¥26,460.27
1,035¥47.47705¥49,138.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.