STGAP2HSCMTR | ||
---|---|---|
DigiKey Part Number | 497-STGAP2HSCMTR-ND - Tape & Reel (TR) 497-STGAP2HSCMCT-ND - Cut Tape (CT) 497-STGAP2HSCMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STGAP2HSCMTR | |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | STGAP2HSCMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.14560 | ¥503.64 |
100 | ¥17.46050 | ¥1,746.05 |
250 | ¥16.56484 | ¥4,141.21 |
500 | ¥14.86352 | ¥7,431.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.53551 | ¥12,535.51 |
2,000 | ¥11.90873 | ¥23,817.46 |
5,000 | ¥11.46102 | ¥57,305.10 |